
* Images are for reference only
RLR20C1600GRR36
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR20C1600GRR36
- JLCPCB Part #
- C1807561
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+150℃ 160Ω 500mW Metal Film Resistors ±100ppm/℃ ±2% 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9553
200+
$0.3709
500+
$0.3581
1000+
$0.3517
Welcome back, may I help you?