
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Resistance | 5.23kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCU08050C5231FP500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Resistance | 5.23kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCU08050C5231FP500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCU08050C5231FP500 datasheets or manufacturer documentation.
Datasheet: MCU08050C5231FP500 Datasheet (PDF)
The MCU08050C5231FP500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.