
* Images are for reference only
RLR07C2303GSBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR07C2303GSBSL
- JLCPCB Part #
- C3519896
- Package
- Plugin,D2.3xL6.4mm
- Description
- -65℃~+150℃ 230kΩ 250mW Metal Film Resistor ±100ppm/℃ ±2% 插件,D2.3xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9986
200+
$0.3869
500+
$0.3741
1000+
$0.3661
Welcome back, may I help you?