
* Images are for reference only
RLR05C2740FRRE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR05C2740FRRE6
- JLCPCB Part #
- C3498193
- Package
- Plugin,D1.7xL3.8mm
- Description
- -65℃~+150℃ 125mW 274Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9216
200+
$0.3565
500+
$0.3452
1000+
$0.3388
Welcome back, may I help you?