
* Images are for reference only
RLR05C1430FSRE719
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR05C1430FSRE719
- JLCPCB Part #
- C3428126
- Package
- Plugin,D1.7xL3.8mm
- Description
- -65℃~+150℃ 125mW 143Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5037
200+
$0.5815
500+
$0.5621
1500+
$0.5524
Welcome back, may I help you?