
* Images are for reference only
RLP0386R60DB00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLP0386R60DB00
- JLCPCB Part #
- C1017971
- Package
- Plugin,D5.5xL14mm
- Description
- -55℃~+275℃ 3W 86.6Ω Wirewound Resistor ±0.5% ±25ppm/℃ 插件,D5.5xL14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6577
200+
$7.6085
500+
$7.3404
1000+
$7.2087
Welcome back, may I help you?