
* Images are for reference only
MAL214853153E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214853153E3
- JLCPCB Part #
- C5115744
- Package
- Plugin,D16xL33.5mm
- Description
- -40℃~+105℃ 15000uF 16mm 2.05A@100Hz 3000hrs@105℃ 33.5mm 33mΩ 6.3V 7.5mm ±20% Plugin,D16xL33.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1000
200+
$0.8140
500+
$0.7851
1000+
$0.7707
Welcome back, may I help you?