This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RGP02-17E-E3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RGP02-17E-E3/54
JLCPCB Part #
C17389282
Package
DO-204AL(DO-41)
Description
-65℃~+175℃ 1.7kV 1.8V@100mA 300ns 500mA 5uA@1700V DO-204AL(DO-41) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 5500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5040
200+ $0.2019
500+ $0.1955
1000+ $0.1922

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons