
* Images are for reference only
RGL41B-E3/97
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGL41B-E3/97
- JLCPCB Part #
- C17370985
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 1.3V@1A 100V 150ns 1A 30A 5uA DO-213AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
200+
$0.1101
500+
$0.1064
1000+
$0.1045
Related Products
Welcome back, may I help you?