
* Images are for reference only
RGL34KHE3/98
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGL34KHE3/98
- JLCPCB Part #
- C7543111
- Package
- GL34(DO-213AA)
- Description
- -65℃~+175℃ 1 Independent 1.3V@0.5A 10A 250ns 500mA 5uA 800V GL34(DO-213AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7434
200+
$0.2977
500+
$0.2881
1000+
$0.2816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?