
* Images are for reference only
RGL34D-E3/98
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGL34D-E3/98
- JLCPCB Part #
- C3009312
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1.3V@500mA 150ns 200V 500mA 5uA@200V DO-213AA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2149
200+
$0.0831
500+
$0.0802
1000+
$0.0788
Related Products
Welcome back, may I help you?