
* Images are for reference only
RER60F46R4RCSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER60F46R4RCSL
- JLCPCB Part #
- C6265481
- Package
- Plugin
- Description
- 46.4Ω 5W Wirewound Resistor ±1% ±20ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.2290
200+
$18.8452
500+
$18.2153
1000+
$17.9044
Welcome back, may I help you?