
* Images are for reference only
RER60F21R5RCSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER60F21R5RCSL
- JLCPCB Part #
- C1570076
- Package
- Plugin
- Description
- 21.5Ω 5W Wirewound Resistor ±1% ±20ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8263
200+
$11.9299
500+
$11.5100
1000+
$11.3033
Welcome back, may I help you?