
* Images are for reference only
RER50F4R99RC02
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER50F4R99RC02
- JLCPCB Part #
- C1572628
- Package
- Plugin
- Description
- 20W 4.99Ω Wirewound Resistor ±1% ±50ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.7852
200+
$19.6531
500+
$18.9635
1000+
$18.6219
Welcome back, may I help you?