
* Images are for reference only
RCWE2512R620FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCWE2512R620FKEA
- JLCPCB Part #
- C843866
- Package
- 2512
- Description
- -55℃~+155℃ 2W 620mΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1749
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1748
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4239
30+
$0.3725
100+
$0.3099
500+
$0.2810
1000+
$0.2649
Welcome back, may I help you?