This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCWE2512R160FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCWE2512R160FKEA
JLCPCB Part #
C7038529
Package
2512
Description
-55℃~+155℃ 160mΩ 2W Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5796
200+ $0.2312
500+ $0.2232
1000+ $0.2200

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons