This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCV25124M99FKEGAT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCV25124M99FKEGAT
JLCPCB Part #
C5864236
Package
2512
Description
-55℃~+155℃ 1W 4.99MΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3227
200+ $0.5278
500+ $0.5101
1000+ $0.5021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons