This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCV201020M0JNEFAT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCV201020M0JNEFAT
JLCPCB Part #
C1513432
Package
2010
Description
-55℃~+155℃ 20MΩ 2kV 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0692
10+ $0.8958
30+ $0.8011
100+ $0.6936
500+ $0.6454
1000+ $0.6229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons