
* Images are for reference only
RCP2512W150RJEC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCP2512W150RJEC
- JLCPCB Part #
- C4242709
- Package
- 2512
- Description
- -65℃~+155℃ 150Ω 3.5W Thick Film Resistor ±150ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1179
200+
$1.2074
500+
$1.1640
1000+
$1.1432
Welcome back, may I help you?