This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCP2512B36R0GEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCP2512B36R0GEB
JLCPCB Part #
C4244639
Package
2512
Description
-65℃~+155℃ 3.5W 36Ω Thick Film Resistor ±150ppm/℃ ±2% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0487
200+ $0.7932
500+ $0.7659
1000+ $0.7514
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons