This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCP1206W390RGED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCP1206W390RGED
JLCPCB Part #
C4231079
Package
1206
Description
-65℃~+155℃ 2.4W 390Ω Thick Film Resistor ±150ppm/℃ ±2% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6897
300+ $1.8159
600+ $1.7516
900+ $1.7195
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons