This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCP1206W12R0JED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCP1206W12R0JED
JLCPCB Part #
C4283308
Package
1206
Description
-65℃~+155℃ 12Ω 2.4W Thick Film Resistor ±150ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6893
300+ $1.8157
600+ $1.7515
900+ $1.7194

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons