This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMT4034802FHB25

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMT4034802FHB25
JLCPCB Part #
C3442913
Package
Plugin,D10.2xL54mm
Description
-55℃~+175℃ 348kΩ 4W Metal Film Resistor ±1% ±50ppm/℃ 插件,D10.2xL54mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.4989
200+ $19.1552
500+ $18.4825
1000+ $18.1501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons