This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMT101R000DES03

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMT101R000DES03
JLCPCB Part #
C3513391
Package
Plugin,D6.4xL19.3mm
Description
-55℃~+175℃ 1W 1Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D6.4xL19.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $80.6856
200+ $31.2252
500+ $30.1271
1000+ $29.5860
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons