
* Images are for reference only
RCMT0548700DHS14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMT0548700DHS14
- JLCPCB Part #
- C3487406
- Package
- Plugin,D3.7xL10.4mm
- Description
- -55℃~+175℃ 250mW 4.87kΩ Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D3.7xL10.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4348
200+
$5.2002
500+
$5.0172
1000+
$4.9273
Welcome back, may I help you?