This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMT022R870FES03

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMT022R870FES03
JLCPCB Part #
C3394940
Package
Plugin,D2.5xL6.7mm
Description
-55℃~+175℃ 125mW 2.87Ω Metal Film Resistor ±1% ±25ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $68.1467
200+ $26.3718
500+ $25.4455
1000+ $24.9879
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons