
* Images are for reference only
RCMM054700JKA20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMM054700JKA20
- JLCPCB Part #
- C1137871
- Package
- Plugin,D3.7xL10.2mm
- Description
- 470Ω 500mW Metal Film Resistor ±100ppm/℃ ±5% 插件,D3.7xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8303
200+
$0.7097
500+
$0.6840
1000+
$0.6711
Welcome back, may I help you?