
* Images are for reference only
CRHV1206AF50M0FKET
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRHV1206AF50M0FKET
- JLCPCB Part #
- C6157637
- Package
- 1206
- Description
- -55℃~+155℃ 300mW 50MΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0520
250+
$3.2137
500+
$3.1060
1000+
$3.0529