
* Images are for reference only
RCMM051301JKS14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMM051301JKS14
- JLCPCB Part #
- C1137593
- Package
- Plugin,D3.6xL10.2mm
- Description
- -65℃~+155℃ 1.3kΩ 500mW Metal Film Resistor ±100ppm/℃ ±5% 插件,D3.6xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6430
200+
$1.0227
500+
$0.9873
1000+
$0.9696
Welcome back, may I help you?