
* Images are for reference only
RCME0280400BZS03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCME0280400BZS03
- JLCPCB Part #
- C3400633
- Package
- Plugin,D2.4xL6.5mm
- Description
- -55℃~+155℃ 125mW 8.04kΩ Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D2.4xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.5360
200+
$53.9990
500+
$52.1022
1000+
$51.1643
Related Products
Welcome back, may I help you?