This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCME0222601FYS14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCME0222601FYS14
JLCPCB Part #
C3565121
Package
Plugin,D2.4xL6.5mm
Description
-55℃~+155℃ 125mW 22.6kΩ Metal Film Resistor ±1% ±10ppm/℃ 插件,D2.4xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.8115
200+ $12.6979
500+ $12.2516
1000+ $12.0316

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons