
* Images are for reference only
RCMA0817801BES03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA0817801BES03
- JLCPCB Part #
- C3490827
- Package
- Plugin,D6.4xL16.5mm
- Description
- 17.8kΩ 500mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D6.4xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.4496
200+
$22.6198
500+
$21.8251
1000+
$21.4318
Welcome back, may I help you?