
* Images are for reference only
RCMA0810002BDS03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA0810002BDS03
- JLCPCB Part #
- C3503440
- Package
- Plugin,D6.4xL16.5mm
- Description
- 100kΩ 500mW Metal Film Resistor ±0.1% ±15ppm/℃ 插件,D6.4xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.1839
200+
$35.2871
500+
$34.0477
1000+
$33.4344
Welcome back, may I help you?