
* Images are for reference only
RCL122562R0JNEG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCL122562R0JNEG
- JLCPCB Part #
- C1703363
- Package
- 1225
- Description
- -55℃~+155℃ 200V 2W 62Ω Thick Film Resistor ±200ppm/℃ ±5% 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1975
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1975
In-stock Item Pricing
Qty Unit Price
1+
$0.1695
50+
$0.1346
150+
$0.1197
500+
$0.1010
2000+
$0.0927
4000+
$0.0877
Welcome back, may I help you?