
* Images are for reference only
RCL1225300RJNEG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCL1225300RJNEG
- JLCPCB Part #
- C1703590
- Package
- 1225
- Description
- -55℃~+155℃ 200V 2W 300Ω Thick Film Resistor ±200ppm/℃ ±5% 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1465
200+
$0.0567
500+
$0.0548
1000+
$0.0537
Related Products
Welcome back, may I help you?