This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCL04063R90FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCL04063R90FKEA
JLCPCB Part #
C2114135
Package
0406
Description
-55℃~+155℃ 250mW 3.9Ω 50V Thick Film Resistor ±1% ±100ppm/℃ 0406 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1134

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0216
200+ $0.0084
500+ $0.0081
1000+ $0.0079
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons