
* Images are for reference only
RCH25S47R00JS06
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCH25S47R00JS06
- JLCPCB Part #
- C1569594
- Package
- Plugin
- Description
- 25W 47Ω ±150ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8500
200+
$4.1984
500+
$4.0523
1000+
$3.9785
Welcome back, may I help you?