
* Images are for reference only
RCG04028R20FLED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCG04028R20FLED
- JLCPCB Part #
- C4034054
- Package
- 0402
- Description
- -55℃~+155℃ 63mW 8.2Ω Thick Film Resistor ±1% ±150ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1828
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
200+
$0.0051
500+
$0.0049
Welcome back, may I help you?