This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCC060320K0FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCC060320K0FKEA
JLCPCB Part #
C1858946
Package
0603
Description
-55℃~+155℃ 150V 200mW 20kΩ Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 231

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 224

In-stock Item Pricing

Qty Unit Price
1+ $0.0499
50+ $0.0489
150+ $0.0481
500+ $0.0475
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons