
* Images are for reference only
RCA12060000ZSEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCA12060000ZSEA
- JLCPCB Part #
- C4126934
- Package
- 1206
- Description
- -55℃~+155℃ 0Ω 200V 250mW Thick Film Resistor 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0368
100+
$0.0362
300+
$0.0357
1000+
$0.0352
Related Products
Welcome back, may I help you?