This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCA06031K00JNEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCA06031K00JNEA
JLCPCB Part #
C2087557
Package
0603
Description
-55℃~+155℃ 100mW 1kΩ 75V Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 42

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $0.0429
100+ $0.0344
300+ $0.0301
1000+ $0.0270
5000+ $0.0245
10000+ $0.0232
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons