
* Images are for reference only
RBDJR0220FL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RBDJR0220FL
- JLCPCB Part #
- C4172945
- Package
- 1210
- Description
- -65℃~+155℃ 22mΩ 500mW ±1% ±25ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1567
200+
$1.6088
500+
$1.5526
1000+
$1.5253
Welcome back, may I help you?