
* Images are for reference only
RBDC1R000DL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RBDC1R000DL
- JLCPCB Part #
- C3940783
- Package
- 1210
- Description
- -65℃~+155℃ 1Ω 500mW ±0.5% ±10ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4624
200+
$2.1137
500+
$2.0396
1000+
$2.0041
Welcome back, may I help you?