This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTV4.7B-M3/84A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTV4.7B-M3/84A
JLCPCB Part #
C3740146
Package
DO-220AA(SMP)
Description
1 Independent 10Ω 20uA@1V 4.7V 4.7V~5.2V 600mW DO-220AA(SMP) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $0.1847
50+ $0.1805
150+ $0.1778
500+ $0.1751
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons