This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTV20B-M3/85A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTV20B-M3/85A
JLCPCB Part #
C7029954
Package
DO-220AA(SMP)
Description
1 Independent 10uA@15V 14Ω 20V~22.4V 21.2V 600mW DO-220AA(SMP) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2450
200+ $0.0978
500+ $0.0946
1000+ $0.0930
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons