
* Images are for reference only
PTF655K0000BXR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTF655K0000BXR6
- JLCPCB Part #
- C1802577
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 5kΩ Metal Film Resistor ±0.1% ±15ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6533
200+
$0.2527
500+
$0.2446
1000+
$0.2398
Welcome back, may I help you?