This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTF654K6470AYBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTF654K6470AYBF
JLCPCB Part #
C6629905
Package
Plugin,D3.7xL9.5mm
Description
-55℃~+150℃ 250mW 4.647kΩ Metal Film Resistor ±0.05% ±10ppm/℃ Plugin,D3.7xL9.5mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3027
200+ $2.5157
500+ $2.4322
1000+ $2.3905
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons