This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTF6520K000BZEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTF6520K000BZEB
JLCPCB Part #
C1808859
Package
Plugin,D3.7xL9.5mm
Description
-55℃~+150℃ 20kΩ 250mW Metal Film Resistors ±0.1% ±5ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9201
200+ $0.3561
500+ $0.3449
1000+ $0.3384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons