
* Images are for reference only
PTF65200R00BZEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTF65200R00BZEB
- JLCPCB Part #
- C1808865
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 200Ω 250mW Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9198
200+
$0.3560
500+
$0.3447
1000+
$0.3383
Welcome back, may I help you?