
* Images are for reference only
PTF5624K900FZEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTF5624K900FZEB
- JLCPCB Part #
- C1741133
- Package
- Plugin,D2.3xL6.4mm
- Description
- -55℃~+150℃ 125mW 24.9kΩ Metal Film Resistor ±1% ±5ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5764
200+
$0.2232
500+
$0.2152
1000+
$0.2120
Welcome back, may I help you?